DC2171A-A
![DC2171A-A](https://static.chipdip.ru/lib/642/DOC018642648.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 580 руб.
1 шт.
на сумму 19 580 руб.
Плати частями
от 4 895 руб. × 4 платежа
от 4 895 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTM4623 ВµModuleВ® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Технические параметры
Base Product Number | LTM4623 -> |
Board Type | Fully Populated |
Current - Output | 3A |
ECCN | EAR99 |
Frequency - Switching | 1MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM4623 |
Voltage - Input | 4V ~ 20V |
Voltage - Output | 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V or 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4 V to 20 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 3 A |
Output Voltage: | 1 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTM4623 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM4623 |
Type: | Voltage Regulator-Switching Regulator |