DC2984A

29 740 руб.
1 шт. на сумму 29 740 руб.
Плати частями
от 7 435 руб. × 4 платежа
Номенклатурный номер: 8006155555
Бренд: Analog Devices

Описание

DC2984A Demo Circuit for LT3383 Analog Devices DC2984A Demo Circuit for LT3383 is a multi-output power management solution demonstration circuit, featuring the LT3383. It contains two 2.5A synchronous step-down DC-DC regulators, two 1.5A synchronous step-down DC-DC regulators, and three 300mA LDO regulators. All of the regulators in the Analog Devices DC2984A can be enabled via its corresponding enable pins. The startup sequence of the regulators can be programmed by connecting the outputs of the regulators to the enable pins in the desired order.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Analog Devices Inc.
Output Voltage: 800 mV, 1.2 V, 1.5 V, 1.8 V, 1.81 V, 3.31 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LT3383
Type: Power Management Specialized

Техническая документация

Datasheet
pdf, 1094 КБ
Datasheet DC2984A
pdf, 1134 КБ