1006
![Фото 1/4 1006](https://static.chipdip.ru/lib/494/DOC004494563.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/242/DOC029242411.jpg)
![](https://static.chipdip.ru/lib/193/DOC026193776.jpg)
![](https://static.chipdip.ru/lib/193/DOC026193780.jpg)
10 шт., срок 6-8 недель
13 060 руб.
от 5 шт. —
11 140 руб.
от 10 шт. —
10 790 руб.
Добавить в корзину 1 шт.
на сумму 13 060 руб.
Плати частями
от 3 265 руб. × 4 платежа
от 3 265 руб. × 4 платежа
Альтернативные предложения2
Описание
Strippers, Cutters, and Crimpers
Klein Tools Strippers, Cutters, and Crimpers are tools designed to get jobs done with precision and quality. These tools come in crimping tools, wire and cable cutters, and wire strippers variants. The tools are available in different colors and dimensions. These tools are used to cut and strip stranded wires, cuts copper wires, stainless steel, and coaxial cables.
Klein Tools Strippers, Cutters, and Crimpers are tools designed to get jobs done with precision and quality. These tools come in crimping tools, wire and cable cutters, and wire strippers variants. The tools are available in different colors and dimensions. These tools are used to cut and strip stranded wires, cuts copper wires, stainless steel, and coaxial cables.
Технические параметры
Для Использования с | 22-10AWG Non-Insulated Terminals & Connectors |
Тип Обжимного Инструмента | Ручной |
Brand: | Klein Tools |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Non Insulated Crimp Terminals and Cuts AWG 22-10 |
Manufacturer: | Klein Tools |
Product Category: | Crimpers/Crimping Tools |
Product Type: | Crimpers |
Product: | Crimpers |
Series: | Cable and Wire Crimpers |
Subcategory: | Tools |
Type: | Crimp Tool |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.