DRV5011-5012EVM

DRV5011-5012EVM
Изображения служат только для ознакомления,
см. техническую документацию
8 020 руб.
1 шт. на сумму 8 020 руб.
Плати частями
от 2 005 руб. × 4 платежа
Номенклатурный номер: 8006161029
Бренд: Texas Instruments

Описание

Development Boards, Kits, Programmers\Evaluation Boards - Sensors
DRV5011, DRV5012 - Оценочная плата датчика Холла

Технические параметры

Base Product Number DRV5011 ->
ECCN EAR99
Embedded No
HTSUS 8543.70.9960
Interface USB
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status Vendor undefined
Sensor Type Hall Effect
Supplied Contents Board(s)
Utilized IC / Part DRV5011, DRV5012
Voltage - Supply 5V, USB
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Texas Instruments
Operating Supply Voltage: 2.5 V to 5.5 V
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: DRV5011, DRV5012
Type: Magnetic Position Sensor

Техническая документация

Datasheet DRV5011-5012EVM
pdf, 770 КБ