3220UFP-DGLEVM

3220UFP-DGLEVM
Изображения служат только для ознакомления,
см. техническую документацию
30 750 руб.
1 шт. на сумму 30 750 руб.
Плати частями
от 7 689 руб. × 4 платежа
Номенклатурный номер: 8006167959
Бренд: Texas Instruments

Описание

3220UFP-DGLEVM Up Facing Port Controller EVM
Texas Instruments 3220UFP-DGLEVM Up Facing Port (UFP) Controller Evaluation Module (EVM) is designed to evaluate HD3SS3220 devices for UFP implementations. This evaluation module can also be used as a hardware reference design for using the HD3SS3220 with a USB-C™ connector. The evaluation module is a plug-and-play design and operates off the 5V VBUS from the USB-C connection. The Type-A receptacle can be used to connect to a USB legacy device. A USB Type-C device can be connected to the USB Type-C receptacle provided on the evaluation module. The USB3 TX and RX signals are multiplexed through Texas Instruments HD3SS3220 to support both connection orientations on the USB Type-C port.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: HD3SS3220
Manufacturer: Texas Instruments
Operating Supply Voltage: 5 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Modules
Series: HD3SS3220
Subcategory: Development Tools
Tool Is For Evaluation Of: HD3SS3220
Type: USB Type-C 1.1