AD558SD
![Фото 1/3 AD558SD](https://static.chipdip.ru/lib/603/DOC007603003.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/207/DOC004207512.jpg)
![](https://static.chipdip.ru/lib/373/DOC018373386.jpg)
23 910 руб.
от 23 шт. —
19 750 руб.
Добавить в корзину 1 шт.
на сумму 23 910 руб.
Плати частями
от 5 979 руб. × 4 платежа
от 5 979 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - Digital to Analog Converters (DAC)
8 Bit Digital to Analog Converter 1 16-CDIP
Технические параметры
Architecture | R-2R |
Base Product Number | AD558 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.75 (Max), - |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 8 |
Number of D/A Converters | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 16-CDIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | RoHS non-compliant |
Series | DACPORTВ® -> |
Settling Time | 3Вµs |
Supplier Device Package | 16-CDIP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 4.5V ~ 16.5V |
Voltage - Supply, Digital | 4.5V ~ 16.5V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | No |
ECCN (US) | 3A001.a.2.c |
EU RoHS | Not Compliant |
Full Scale Error | ±2.5LSB |
Integral Nonlinearity Error | ±0.75LSB |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 375 |
Maximum Settling Time (us) | 3 |
Maximum Single Supply Voltage (V) | 16.5 |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Through Hole |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Packaging | Tube |
Part Status | NRND |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Resolution | 8bit |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
Typical Single Supply Voltage (V) | 15|12|9|5 |
Voltage Reference | Internal |
Analog Supply Voltage: | 5 V to 15 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V to 15 V |
Factory Pack Quantity: Factory Pack Quantity: | 23 |
INL - Integral Nonlinearity: | +/-0.75 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage |
Package / Case: | CDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 375 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Series: | AD558 |
Settling Time: | 2 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем