AD9516-3/PCBZ
![Фото 1/2 AD9516-3/PCBZ](https://static.chipdip.ru/lib/762/DOC007762775.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/321/DOC030321508.jpg)
65 420 руб.
1 шт.
на сумму 65 420 руб.
Плати частями
от 16 355 руб. × 4 платежа
от 16 355 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
AD9516-3 Clock Generator Timing Evaluation Board
Технические параметры
Base Product Number | AD9516 -> |
ECCN | EAR99 |
Embedded | No |
Function | Clock Generator |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 2 Inputs, 14 Outputs, 2GHz VCO |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | CMOS, LVDS, LVPECL Output Logic, ADIsimCLKв„ў Grap |
Supplied Contents | Board(s), Cable(s), Power Supply |
Type | Timing |
Utilized IC / Part | AD9516-3 |
Brand: | Analog Devices |
Description/Function: | Multi-Output Clock Generator |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2400 MHz, 2250 MHz |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | AD9516-3 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9516-3 |
Type: | Clock Generators |