DC2178A-A

Фото 1/2 DC2178A-A
Изображения служат только для ознакомления,
см. техническую документацию
18 080 руб.
1 шт. на сумму 18 080 руб.
Плати частями
от 4 520 руб. × 4 платежа
Номенклатурный номер: 8006173709
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата защиты цепи подавления перенапряжения LTC4380-1

Технические параметры

Base Product Number LTC4380 ->
ECCN EAR99
Function Surge Suppression
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes Latch-Off
REACH Status REACH Unaffected
RoHS Status Not applicable
Secondary Attributes On-Board LEDs
Supplied Contents Board(s)
Type Circuit Protection
Utilized IC / Part LTC4380-1
Video File Linear Technology LTC4380 | Digi-Key DailyADI Spon
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 9 V to 20 V, 9 V to 37.5 V
Packaging: Bulk
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Demonstration Boards
Series: LTC4380
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC4380-1
Type: Surge Stopper

Техническая документация

Datasheet
pdf, 1140 КБ
Datasheet
pdf, 1491 КБ