ISO7140CCDBQ

Фото 1/2 ISO7140CCDBQ
Изображения служат только для ознакомления,
см. техническую документацию
1 350 руб.
от 2 шт.1 320 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Номенклатурный номер: 8002947759
Бренд: Texas Instruments

Описание

Электроэлемент
1Kv Iso Data Coupler; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7140CCDBQ

Технические параметры

Brand Texas Instruments
Data Rate 50 Mb/s
Factory Pack Quantity 75
Forward Channels 4 Channel
Input Type CMOS, TTL
Isolation Type Capacitive Coupling
Isolation Voltage 2.5 kV
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 15.6 mA
Operating Supply Voltage 2.7 V to 5 V
Package / Case SSOP-16
Packaging Tube
Pd - Power Dissipation 150 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 23 ns
Reverse Channels 0 Channel
RoHS Details
Series ISO7140CC
Shutdown No Shutdown
Supply Voltage - Max 5 V
Supply Voltage - Min 2.7 V
Type Digital Isolator
Unit Weight 0.004586 oz
Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 150
Forward Channels: 4 Channel
Input Type: CMOS, TTL
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 15.6 mA
Operating Supply Voltage: 2.7 V to 5 V
Package / Case: SSOP-16
Packaging: Tube
Pd - Power Dissipation: 150 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 23 ns
Reverse Channels: 0 Channel
Series: ISO7140CC
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.4

Техническая документация

iso7140cc
pdf, 1533 КБ
Документация
pdf, 1490 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»