3610S-1-502

Фото 1/2 3610S-1-502
Изображения служат только для ознакомления,
см. техническую документацию
45 610 руб.
от 10 шт.37 390 руб.
от 25 шт.35 060 руб.
от 50 шт.32 713.94 руб.
1 шт. на сумму 45 610 руб.
Плати частями
от 11 404 руб. × 4 платежа
Номенклатурный номер: 8006175243
Бренд: Bourns

Описание

Potentiometers, Variable Resistors\Rotary Potentiometers, Rheostats
Потенциометр для линейного монтажа на панель, 5 кОм, 1 шт.

Технические параметры

Actuator Diameter 0.875"" (22.23mm)
Actuator Length 0.740"" (18.80mm)
Actuator Type Knob
Adjustment Type User Defined
Base Product Number 3610S ->
Built in Switch None
California Prop 65 Warning Information
ECCN EAR99
HTSUS 8533.31.0000
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 10
Package Bulk
Power (Watts) 1.5W
REACH Status REACH Unaffected
Resistance (Ohms) 5k
Resistive Material Wirewound
RoHS Status ROHS3 Compliant
Rotation 3600В°
Size - Body Round - 1.240"" Dia x 1.380"" H (31.50mm x 35.06mm
Taper Linear
Temperature Coefficient В±50ppm/В°C
Termination Style Solder Hook
Tolerance В±5%
Brand: Bourns
Diameter: 22.23 mm
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: +1 C
Mounting Style: Snap In
Number of Gangs: 1 Gang
Number of Turns: 10 Turn
Packaging: Tray
Power Rating: 1.5 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Digital Precision Potentiometers
REACH - SVHC: Details
Resistance: 5 kOhms
Series: 3610
Shaft Diameter: 22.23 mm
Shaft Length: 18.8 mm
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: J-Hook
Tolerance: 5%
Tradename: Knobpot
Type: Dial Knob
Вес, г 19

Техническая документация

Datasheet
pdf, 138 КБ
Datasheet 3610S-1-502
pdf, 125 КБ