AD9117BCPZN

AD9117BCPZN
Изображения служат только для ознакомления,
см. техническую документацию
7 190 руб.
от 10 шт.5 830 руб.
от 25 шт.5 570 руб.
от 80 шт.4 632.64 руб.
Добавить в корзину 1 шт. на сумму 7 190 руб.
Плати частями
от 1 799 руб. × 4 платежа
Номенклатурный номер: 8006178491
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 1.7 V to 3.5 V
Architecture: Segment
Brand: Analog Devices
Development Kit: AD9117-DPG2-EBZ
Digital Supply Voltage: 1.7 V to 3.5 V
DNL - Differential Nonlinearity: +/-0.6 LSB
Factory Pack Quantity: Factory Pack Quantity: 490
INL - Integral Nonlinearity: +/-0.6 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Output Type: Current
Package / Case: LFCSP-40
Packaging: Tray
Pd - Power Dissipation: 232 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 14 bit
Sampling Rate: 125 MS/s
Series: AD9117
Settling Time: 11.5 ns
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 3614 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем