MSP-ISO

MSP-ISO
Изображения служат только для ознакомления,
см. техническую документацию
6 540 руб.
Добавить в корзину 1 шт. на сумму 6 540 руб.
Плати частями
от 1 635 руб. × 4 платежа
Номенклатурный номер: 8006181777
Бренд: Texas Instruments

Описание

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

Технические параметры

Brand: Texas Instruments
Core: MSP430
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Isolation Adapters
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ISO7321, ISO1541
Tradename: LaunchPad

Техническая документация