AD7746ARUZ

AD7746ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
3 300 руб.
от 10 шт.2 850 руб.
от 96 шт.2 270 руб.
1 шт. на сумму 3 300 руб.
Плати частями
от 825 руб. × 4 платежа
Номенклатурный номер: 8006182104
Бренд: Analog Devices

Описание

Data Acquisition ADCs/DACs - Specialized 24Bit Capacitance to Digital Convert I.C

Технические параметры

Architecture Sigma-Delta
Brand Analog Devices
Development Kit EVAL-AD7746EBZ
Factory Pack Quantity 96
Height 1.05 mm(Max)
Input Type Single-Ended
Interface Type Serial, 2-Wire, I2C
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Voltage 2.7 V to 5.25 V
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 4.25 mW
Product CDC Capacitance to Digital Converters
Product Category Data Acquisition ADCs/DACs-Specialized
Reference Type External, Internal
Resolution 24 bit
RoHS Details
Sampling Rate 90 S/s
Series AD7746
Type CDC with Temp Sensor
Width 4.4 mm
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7746EBZ
Factory Pack Quantity: 96
Input Type: Single-Ended
Interface Type: Serial, 2-Wire, I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 4.25 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: External, Internal
Resolution: 24 bit
Sampling Rate: 90 S/s
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Type: Capacitance to Digital
Вес, г 0.3

Техническая документация

Datasheet
pdf, 773 КБ
Datasheet
pdf, 410 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем