OMAPL137DZKB3

OMAPL137DZKB3
Изображения служат только для ознакомления,
см. техническую документацию
5 890 руб.
от 10 шт.4 780 руб.
от 25 шт.4 560 руб.
от 90 шт.3 793.71 руб.
1 шт. на сумму 5 890 руб.
Плати частями
от 1 474 руб. × 4 платежа
Номенклатурный номер: 8006185446
Бренд: Texas Instruments

Описание

Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM926EJ-S, C674x
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Development Kit: TMDSOSKL137
Factory Pack Quantity: Factory Pack Quantity: 90
Instruction Type: Fixed/Floating Point
Interface Type: SPI, USB
L1 Cache Data Memory: 16 kB, 32 kB
L1 Cache Instruction Memory: 16 kB, 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 375 MHz, 375 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 1.14 V to 1.32 V
Package / Case: BGA-256
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Program Memory Type: Cache
Series: OMAP-L137
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.14 V
Tradename: OMAP Application Processor

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем