BMD-330-EVAL
![Фото 1/2 BMD-330-EVAL](https://static.chipdip.ru/lib/954/DOC007954836.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/645/DOC006645233.jpg)
48 шт., срок 6-8 недель
17 860 руб.
1 шт.
на сумму 17 860 руб.
Плати частями
от 4 465 руб. × 4 платежа
от 4 465 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006187348
Бренд: U-Blox
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
BMD-330-EVAL Kitu-blox BMD-330-EVAL Kit allows for stand-alone use of the BMD-330 module featuring the Nordic nRF52810 RF SoC. This kit is a starting point for almost any Bluetooth 5 Low Energy project. All features of the BMD-3xx are easily accessed from the evaluation board. A simple USB connection provides power, programming, and a virtual COM port. Four user buttons are available and four LEDs and a reset button. All 32 GPIO are available on headers that are compatible with the Arduino form factor. This allows easy use of any existing Arduino shields. Current sense resistors allow for measuring current into the BMD-3xx module and into the shield.
Технические параметры
ECCN | 5A992C |
For Use With/Related Products | BMD-330, nRF52810 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® 5 |
Brand: | u-blox |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PCA10040e, nRF52 DK |
Manufacturer: | u-blox |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Kits |
Series: | BMD-3xx |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BMD-330 |
Version: | Version 5 |
Техническая документация
Datasheet
pdf, 1659 КБ
Datasheet BMD-360-EVAL
pdf, 1657 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.