BOOSTXL-3PHGANINV
![Фото 1/3 BOOSTXL-3PHGANINV](https://static.chipdip.ru/lib/506/DOC007506896.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC029431341.jpg)
![](https://static.chipdip.ru/lib/535/DOC030535864.jpg)
15 710 руб.
1 шт.
на сумму 15 710 руб.
Плати частями
от 3 929 руб. × 4 платежа
от 3 929 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Expansion Boards, Daughter Cards
LMG5200 Motor Controller/Driver Power Management LaunchPadв„ў Platform Evaluation Expansion Board
Технические параметры
Base Product Number | BOOSTXL -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8504.40.9570 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.ti.com/lit/an/snoaa14a/snoaa14a.pdf?HQS |
Package | Bulk |
Platform | LaunchPadв„ў |
REACH Status | REACH Affected |
RoHS Status | Vendor undefined |
Software Download | http://www.ti.com/lit/zip/sluc631 |
Type | Power Management |
Utilized IC / Part | LMG5200 |
Featured Device | LMG5200 |
For Use With | C2000 MCU LaunchPad Development Kit |
Kit Classification | Evaluation Module |
Power Management Function | 3-Phase Inverter |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | GaN Half-Bridge Power Stage Driver |
Input Voltage: | 12 V to 60 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Output Current: | 10 A |
Output Voltage: | 80 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Daughter Cards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LMG5200 |
Type: | Gate Driver |
Вес, г | 8.26 |