RGS50TSX2DHRC11
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 шт., срок 6-8 недель
2 840 руб.
от 30 шт. —
1 990 руб.
1 шт.
на сумму 2 840 руб.
Плати частями
от 710 руб. × 4 платежа
от 710 руб. × 4 платежа
Альтернативные предложения1
Описание
RGS Field Stop Trench Automotive IGBTs
ROHM Semiconductor RGS Field Stop Trench Automotive IGBTs are AEC-Q101 rated automotive IGBTs that are available in 1200V and 650V variants. These IGBTs deliver class-leading low conduction loss that contributes to reducing the size and improving the efficiency of applications. The RGS IGBTs utilize original trench-gate and thin-wafer technologies. These technologies help to achieve low collector-emitter saturation voltage (V CE(sat) ) with reduced switching losses. These IGBTs provide increased energy savings in a variety of high voltage and high current applications.
ROHM Semiconductor RGS Field Stop Trench Automotive IGBTs are AEC-Q101 rated automotive IGBTs that are available in 1200V and 650V variants. These IGBTs deliver class-leading low conduction loss that contributes to reducing the size and improving the efficiency of applications. The RGS IGBTs utilize original trench-gate and thin-wafer technologies. These technologies help to achieve low collector-emitter saturation voltage (V CE(sat) ) with reduced switching losses. These IGBTs provide increased energy savings in a variety of high voltage and high current applications.
Технические параметры
Brand: | ROHM Semiconductor |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 1.7 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Gate-Emitter Leakage Current: | 500 nA |
Manufacturer: | ROHM Semiconductor |
Maximum Gate Emitter Voltage: | -30 V, +30 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247N-3 |
Packaging: | Tube |
Part # Aliases: | RGS50TSX2DHR |
Pd - Power Dissipation: | 395 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Qualification: | AEC-Q101 |
Subcategory: | IGBTs |
Technology: | Si |
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.