EVK-NINA-W132

Фото 1/2 EVK-NINA-W132
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 620 руб.
1 шт. на сумму 25 620 руб.
Плати частями
от 6 405 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006189125
Бренд: U-Blox

Описание

RF/IF and RFID\RF Evaluation and Development Kits, Boards
EVK-NINA Evaluation Kits
u-blox EVK-NINA-W1/EVK-NINA-B2 Evaluation Kits are complete starter kits for easy evaluation and prototyping. The kits are used with u‑blox connectivity software or with an open CPU. Applications can be developed using a software development kit like Nordic nRF5 SDK or Wirepas Mesh software. The EVK‑NINA-B1 is used as a reference design for the NINA-B1 modules. The evaluation board is equipped with Arduino sockets for use with numerous shields for quick prototyping of different use cases.

Технические параметры

ECCN 5A992C
For Use With/Related Products ESP32, NINA-W132
Frequency 2.4GHz
HTSUS 8517.62.0090
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status RoHS Compliant
Series NINA-W1 ->
Supplied Contents Board(s), Cable(s)
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Brand: u-blox
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: u-blox
Packaging: Bulk
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Evaluation Kits
Protocol Supported: 802.11 b/g/n
Series: NINA-W13
Subcategory: Development Tools
Tool Is For Evaluation Of: NINA-W132

Техническая документация

Datasheet
pdf, 3842 КБ
Datasheet
pdf, 3835 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.