AD7890ANZ-10
![AD7890ANZ-10](https://static.chipdip.ru/lib/399/DOC012399601.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 810 руб.
Добавить в корзину 1 шт.
на сумму 11 810 руб.
Плати частями
от 2 954 руб. × 4 платежа
от 2 954 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
Система сбора данных (DAS) 12 b 117k SPI 24-PDIP
Технические параметры
Base Product Number | AD7890 -> |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 8 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 12 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 117k |
Supplier Device Package | 24-PDIP |
Type | Data Acquisition System (DAS) |
Voltage - Supply | 5V |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Gain Error: | +/-2.5 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | +/-10 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Inputs: | 8 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 50 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Data Acquisition Systems |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 117 kS/s |
Series: | AD7890 |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Type: | High Speed |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем