282838-5

Фото 1/2 282838-5
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.490 руб.
от 100 шт.407 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006190082
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
5-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 10,00 мм (0,394 дюйма)

Технические параметры

Clamp Material - Plating Brass - Nickel Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 13.5A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.394"" (10.00mm)
Positions Per Level 5
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.68 Nm (6 Lb-In)
Voltage 600V
Wire Gauge 16-30 AWG
Wire Termination Screw - Rising Cage Clamp
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 5 Position
Pitch: 10 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Through Hole
Voltage Rating: 750 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 16 AWG
Wire Orientation: Side

Техническая документация

Datasheet
pdf, 221 КБ
Datasheet 282838-6
pdf, 218 КБ