AP3441SHE-7B

AP3441SHE-7B
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 25 шт.106 руб.
от 100 шт.78.79 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006190284
Бренд: DIODES INC.

Описание

AP3441/L & AP3445/L Step-down DC-DC Converters
Diodes Incorporated AP3441/L and AP3445/L Step-down DC-DC Converters offer excellent stability, fast transient response, and excellent line and load regulation with high efficiency. Delivering 2A (AP3441/L) and 3A (AP3445/L) maximum output current, these synchronous DC-DC buck converters consume only 55µA of no-load quiescent current. Ultra-low R DS(ON) integrated MOSFETs and 100% duty cycle operation make these devices an ideal choice for high output voltage, high current applications which require a low dropout threshold. Pulse skip mode maintains high efficiency at light-load conditions.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 600 mV to 5.5 V
Package / Case: DFN-2020-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 55 uA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Buck
Type: DC/DC Converter

Техническая документация

Datasheet
pdf, 764 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем