LT6703HVHS5-3#TRMPBF, Analog Comparators uP, L V Comp w/ 400mV Ref
![Фото 1/2 LT6703HVHS5-3#TRMPBF, Analog Comparators uP, L V Comp w/ 400mV Ref](https://static.chipdip.ru/lib/691/DOC010691251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167381.jpg)
970 руб.
от 10 шт. —
780 руб.
от 100 шт. —
598 руб.
от 250 шт. —
566.46 руб.
1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
Comparator Type: | General Purpose with Reference |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Ib - Input Bias Current: | 45 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 17 uA |
Output Current per Channel: | 5 mA |
Output Type: | Open Collector |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 18 us |
Response Time: | 29 us |
Series: | LT6703 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 1.4 V |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Voltage Comparator |
Maximum Input Bias Current (uA) | 0.01@18V |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 29000(Typ) |
Maximum Quiescent Current (mA) | 0.011@5V |
Maximum Single Supply Voltage (V) | 18 |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.4 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Typical Output Current (mA) | 40(Max) |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем