ADG709BRUZ, Multiplexer Switch ICs DIFF 4-ch MUX
![Фото 1/2 ADG709BRUZ, Multiplexer Switch ICs DIFF 4-ch MUX](https://static.chipdip.ru/lib/665/DOC001665063.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/098/DOC045098925.jpg)
от 344 руб. × 4 платежа
Описание
ADG709 is a 4 channel low voltage, CMOS analogue multiplexer. This multiplexer switch has one of eight inputs (S1 to S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off. It is deal for battery powered, portable instruments. This multiplexer is widely used in application such as data acquisition systems, communication systems, relay replacement, audio and video switching battery-powered systems etc.
• Single supply voltage is 1.8V to 5.5V, low power consumption
• Dual supply voltage range is ±2.5V, TTL-/CMOS-compatible inputs
• 3ohm on resistance
• 0.75ohm on resistance flatness
• Leakage current range is 100pA
• Switching time is 14ns
• Differential 4-to-1 multiplexer
• -3dB bandwidth is 55pF typ at +25°C, VDD = 5V ± 10%, VSS = 0V, GND = 0V
• Operating temperature range is -40°C to +125°C
• Packaging style is 16-lead thin shrink small outline package [TSSOP]
Технические параметры
Диапазон Напряжения Питания | 1.8V to 5.5V, ±2.25V to±2.75V |
Количество Выводов | 16вывод(-ов) |
Количество Схем | 2схем(-а) |
Конфигурация Мультиплексора | 4:1 |
Корпус Аналогового Мультиплексора | TSSOP |
Макс. Сопротивление Включенного Состояния | 11Ом |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Category | Integrated Circuits(ICs) |
Circuit | 2x4 |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 11 Ohm |
Other Names | ADG709BRUZ-REEL |
Package / Case | 16-TSSOP |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 2.5 |
Type | Analog Multiplexers |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±2.5 V |
Voltage Supply Source | Single, Dual Supply |
-3db Bandwidth | 55 MHz |
Bandwidth | 55 MHz |
Case/Package | TSSOP |
Contact Plating | Tin |
Drain to Source Resistance | 3 Ω |
Dual Supply Voltage | 2.5 V |
High Level Output Current | 30 mA |
Interface | Parallel |
Max Operating Temperature | 85 °C |
Max Power Dissipation | 432 mW |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 1.8 V |
Nominal Supply Current | 1 µA |
Number of Channels | 1 |
Number of Circuits | 2 |
Number of Inputs | 8 |
Number of Outputs | 2 |
Number of Pins | 16 |
Operating Supply Voltage | 5 V |
Power Dissipation | 5 µW |
Resistance | 3 Ω |
Throw Configuration | 4PST |
Turn-Off Delay Time | 7 ns |
Turn-On Delay Time | 14 ns |
Вес, г | 0.173 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем