HLMP-2500, LED Bars & Arrays Green 1 Elemt 2.2 V 25 mcd
![Фото 1/4 HLMP-2500, LED Bars & Arrays Green 1 Elemt 2.2 V 25 mcd](https://static.chipdip.ru/lib/866/DOC027866165.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/272/DOC008272873.jpg)
![](https://static.chipdip.ru/lib/368/DOC022368509.jpg)
![](https://static.chipdip.ru/lib/492/DOC023492365.jpg)
750 руб.
от 10 шт. —
480 руб.
от 100 шт. —
343 руб.
от 500 шт. —
271.90 руб.
1 шт.
на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Bars & Arrays
LED BAR MODULE, GRN; LED Colour:Green; Forward Current If:20mA; Forward Voltage:2.2V; Luminous Intensity:25mcd; No. of LEDs:2LEDs; Display Size:8.89mm x 3.81mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); External Depth:6.22mm; External Length / Height:4.95mm; External Width:10.16mm; Forward Voltage VF Max:1.8V; LED Configuration:Bar Module; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Luminous Intensity Typ:25mcd; No. Segments:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +85°C; PIV Max:6V; Peak Forward Current:30mA; Peak Wavelength:565nm; Wavelength Typ:565nm
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 320 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Luminous Intensity: | 25 mcd |
Manufacturer: | Broadcom Limited |
Mounting Style: | Through Hole |
Packaging: | Tube |
Product Category: | LED Bars and Arrays |
Product Type: | LED Bars and Arrays |
Product: | LED Light Bars |
Series: | HLMP-2 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.2 V |
Wavelength: | 572 nm |
Base Product Number | HLMP-2500 -> |
Color | Green |
Configuration | Bar - Single, SIP |
Current | 30mA |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Millicandela Rating | 25mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.2V |
Wavelength - Peak | 565nm |
Colour of Face | White |
Display Type | Light Bar |
Dominant Wavelength | 585 nm |
External Dimensions | 10.16x5x6.2mm |
External Width | 5mm |
Forward Current | 20mA |
Forward Voltage | 2.1 V |
LED Colours | Green |
Luminous Intensity | 25 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Number of Segments | 1 |
Operating Temperature Range | -20 →+85°C |
Brand | Broadcom/Avago |
Factory Pack Quantity | 320 |
If - Forward Current | 20 mA |
Illumination Color | Green |
Length | 8.89 mm |
Manufacturer | Broadcom Limited |
Mounting Style | Through Hole |
Packaging | Tube |
Product | LED Light Bars |
Product Category | LED Bars and Arrays |
RoHS | Details |
Vf - Forward Voltage | 2.2 V |
Wavelength | 572 nm |
Вес, г | 0.71 |