CMF6010K000FKEB, Metal Film Resistors - Through Hole 1W 10Kohms 1%
![Фото 1/2 CMF6010K000FKEB, Metal Film Resistors - Through Hole 1W 10Kohms 1%](https://static.chipdip.ru/lib/159/DOC004159825.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/327/DOC036327635.jpg)
190 руб.
от 10 шт. —
88 руб.
от 100 шт. —
55 руб.
от 500 шт. —
42.74 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
10 kOhms В±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Технические параметры
корпус | Axial |
Composition | Metal Film |
ECCN | EAR99 |
Features | Flame Retardant Coating, Moisture Resistant, Safet |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT) |
Package / Case | Axial |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.145"" Dia x 0.344"" L(3.68mm x 8.74mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±100ppm/В°C |
Case Style | Epoxy |
Diameter Tolerance (mm) | ±0.38 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
HTS | 8533.21.00.90 |
Lead Diameter (mm) | 0.64 |
Lead Length (mm) | 38.1 |
Length Tolerance (mm) | ±0.79 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Tape and Reel |
Part Status | Active |
Product Length (mm) | 8.74 |
Product Weight (g) | 0.5 |
Special Features | Flame Retardant Coating|Moisture Resistant |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 125 to 175 |
Termination Forming | Not Formed |
Termination Style | Axial |
Automotive | No |
CECC Qualified | No |
ESD Protection | Unknown |
Military | Yes |
Вес, г | 1 |