ADG527AKRZ
![Фото 1/2 ADG527AKRZ](https://static.chipdip.ru/lib/736/DOC007736588.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/489/DOC018489763.jpg)
4 740 руб.
от 2 шт. —
4 530 руб.
1 шт.
на сумму 4 740 руб.
Плати частями
от 1 185 руб. × 4 платежа
от 1 185 руб. × 4 платежа
Описание
Электроэлемент
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
Технические параметры
Channel Capacitance (CS(off), CD(off)) | 5pF, 44pF |
Channel-to-Channel Matching (ΔRon) | 22.5 Ohm |
Charge Injection | 4pC |
Current - Leakage (IS(off)) (Max) | 1nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Manufacturer | Analog Devices Inc. |
Multiplexer/Demultiplexer Circuit | 8 |
Number of Circuits | 2 |
On-State Resistance (Max) | 450 Ohm |
Operating Temperature | -40°C ~ 85°C(TA) |
Package / Case | 28-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Standard Package | 27 |
Supplier Device Package | 28-SOIC W |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns |
Voltage - Supply, Dual (V±) | ±10.8 V ~ 16.5 V |
Voltage - Supply, Single (V+) | 10.8 V ~ 16.5 V |
Base Product Number | ADG527 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Supply, Dual (VВ±) | В±10.8V ~ 16.5V |
Brand: | Analog Devices |
Configuration: | 2x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-10.8 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | 68 dB |
Off Time - Max: | 600 ns |
On Resistance - Max: | 700 Ohms |
On Time - Max: | 600 ns |
Operating Supply Voltage: | 10.8 V to 16.5 V |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 28 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG527A |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Вес, г | 2.215 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем