PIC24HJ128GP204-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 060 руб.
Добавить в корзину 1 шт.
на сумму 3 060 руб.
Плати частями
от 765 руб. × 4 платежа
от 765 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 16 BIT, PIC24, 40MHZ, TQFP-44, No. of Bits:16bit, CPU Speed:40MHz, Program Memory Size:128KB, RAM Memory Size:8KB, No. of Pins:44Pins, MCU Case Style:TQFP, No. of I/O's:35I/O's, Supply Voltage Min:3V , RoHS Compliant: Yes
Технические параметры
RoHS Compliant | Yes |
ADC Resolution: | 10 bit, 12 bit |
Brand: | Microchip Technology |
Core: | PIC24H |
DAC Resolution: | 4 bit |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 13 Channel |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC24HJxxxGP20x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 13 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC24 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 35 |
Packaging | Tray |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 8KB |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2.188 |
Техническая документация
Datasheet
pdf, 14019 КБ
Datasheet PIC24HJ64GP204-I/ML
pdf, 2230 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем