1718560005

1718560005
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.81 руб.
от 100 шт.55 руб.
от 1000 шт.40.80 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006201543
Бренд: Molex

Описание

KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-1
Housing Color: Black
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Mating Post Length: 7.44 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 171856
Subcategory: Headers & Wire Housings
Termination Post Length: 2.34 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 33 КБ