DC1765A-B
![Фото 1/2 DC1765A-B](https://static.chipdip.ru/lib/774/DOC007774025.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/328/DOC030328881.jpg)
23 620 руб.
1 шт.
на сумму 23 620 руб.
Плати частями
от 5 905 руб. × 4 платежа
от 5 905 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
LTC6957-2 Clock Buffer Timing Evaluation Board
Технические параметры
Base Product Number | LTC6957 -> |
ECCN | EAR99 |
Function | Clock Buffer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | LTC6957-2 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Demonstration Boards |
Series: | LTC6957 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6957HMS-2 |
Type: | Clock Buffer |