EVAL-ADUM5211EBZ

Фото 1/2 EVAL-ADUM5211EBZ
Изображения служат только для ознакомления,
см. техническую документацию
27 640 руб.
1 шт. на сумму 27 640 руб.
Плати частями
от 6 910 руб. × 4 платежа
Номенклатурный номер: 8006203285
Бренд: Analog Devices

Описание

Analog Devices Isolation - All

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Temperature (°C) 105
Part Status Active
PPAP No
Product Category Optoelectronic Tools
Supported Device ADUM5211
Supported Device Technology Digital Isolator
Type Evaluation Board
Brand: Analog Devices
Description/Function: Isolated power module evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.15 V to 5.25 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Series: ADUM5211
Subcategory: Development Tools
Tool Is For Evaluation Of: ADUM5211
Type: Digital Isolator

Техническая документация

Datasheet
pdf, 596 КБ
Datasheet ADUM5212ARSZ
pdf, 562 КБ