T60404-N4644-X052, Industrial Current Sensors Current Sensor 500A pri open +/-15V

T60404-N4644-X052, Industrial Current Sensors Current Sensor 500A pri open +/-15V
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 740 руб.
от 10 шт.16 680 руб.
от 18 шт.15 630 руб.
1 шт. на сумму 22 740 руб.
Плати частями
от 5 685 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006206608
Артикул: T60404-N4644-X052
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Industrial Current Sensors
Current Sensors
Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz). These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6A rms to 700A rms.

Технические параметры

Accuracy: 0.5%
Brand: Vacuumschmelze
Core Size: 13 mm X 30 mm
Current Rating: 500 A
Factory Pack Quantity: Factory Pack Quantity: 18
Frequency Range: DC to 50 kHz
Isolation Voltage: 1400 V
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 12 V, 15 V
Output Type: 250 mA
Packaging: Tray
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Response Time: 3 us
Sensor Type: Closed Loop
Series: T60404
Subcategory: Sensors
Type: Current Sense Module
Вес, г 125

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.