C503B-RCN-CW0Z0AA2, Standard LEDs - Through Hole 30DG RD NOSTNDOF HI BRT LAMP 624NM 2.1V
![Фото 1/2 C503B-RCN-CW0Z0AA2, Standard LEDs - Through Hole 30DG RD NOSTNDOF HI BRT LAMP 624NM 2.1V](https://static.chipdip.ru/lib/774/DOC021774166.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
52 руб.
от 10 шт. —
48 руб.
от 50 шт. —
45 руб.
от 100 шт. —
41.18 руб.
1 шт.
на сумму 52 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Технические параметры
Длина волны,нм | 624 | |
Dominant Wavelength | 630 nm | |
Forward Voltage | 2.6 V | |
LED Colours | Red | |
Lens Colour | Clear | |
Lens Shape | Round | |
Luminous Intensity | 12 cd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 5mm(T-1 3/4) | |
Viewing Angle | 30 ° | |
Automotive | Unknown | |
Color | Red | |
Diameter | 5.8 | |
Dominant Wavelength (nm) | 624 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
High Brightness | Yes | |
High Power | No | |
Intensity | 5100mcd | |
Lead Shape | Through Hole | |
Lead Standoff | No | |
Lens Shape Type | Circular | |
Maximum Forward Current (mA) | 50 | |
Maximum Forward Voltage (V) | 2.6 | |
Maximum Operating Temperature (°C) | 100 | |
Maximum Power Dissipation (mW) | 130 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Mounting Orientation | Top Mount | |
Part Status | Active | |
PCB changed | 2 | |
Pin Count | 2 | |
PPAP | Unknown | |
Product Category | Standard LED | |
Reverse Voltage (V) | 5 | |
Standard Package Name | T-1 3/4 | |
Supplier Color | Red | |
Supplier Package | T-1 3/4 | |
Test Current (mA) | 20 | |
Type | Uni-Color | |
Viewing Angle (°) | 30 | |
Вес, г | 0.5637 |