TLWY7600, Standard LEDs - Through Hole Yellow Clr Non-Diff

TLWY7600, Standard LEDs - Through Hole Yellow Clr Non-Diff
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.120 руб.
от 100 шт.81 руб.
от 1000 шт.54.34 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006207758
Артикул: TLWY7600

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
TELUX Series LEDs

Vishay Semiconductors TELUX Series LEDs are clear, non-diffused LEDs, available in a full range of colors for applications where a wide viewing angle and high luminous flux are required. They are designed in an industry-standard 7.62mm square package utilizing highly developed InGaN and AllnGaP technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage, and color to achieve the most homogenous light appearance in application. SAE and ECE color requirements for automobile applications are available for red TELUX LEDs. Vishay Semiconductors TELUX is designed for rough applications that require high luminous intensity. These include automotive applications such as brake lights, taillights, and turn signals. It also includes outdoor applications such as traffic signals, message panels, and warning lights.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 2100
If - Forward Current: 70 mA
Illumination Colour: Yellow
LED Size: 7.62 mm x 7.62 mm x 4.05 mm
Lens Colour: Colorless
Lens Dimensions: 2 mm
Lens Shape: Dome
Lens Transparency: Non-Diffused
Luminous Intensity: 0.8 mcd
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.2 V
Package/Case: 7.62 mm Square 4 Pin
Packaging: Tube
Power Rating: 187 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Yellow LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.2 V
Viewing Angle: 30 deg
Vr - Reverse Voltage: 15 V
Wavelength/Colour Temperature: 592 nm
Вес, г 0.5

Техническая документация

Datasheet
pdf, 303 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»