SSRH7H-M13064, Common Mode Chokes / Filters 250VAC 1.3A 6.4mH 7.7mm High Impedance

SSRH7H-M13064, Common Mode Chokes / Filters 250VAC 1.3A 6.4mH 7.7mm High Impedance
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.290 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006208912
Артикул: SSRH7H-M13064
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils
KEMET Electronics SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (0.3A ~ 5A). The optimized core shape and product structure is ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 18 mm
Factory Pack Quantity: Factory Pack Quantity: 600
Filter Type: Common mode
Inductance: 6.4 mH
Lead Diameter: 0.7 mm
Manufacturer: KEMET
Maximum DC Current: 1.3 A
Maximum DC Resistance: 0.21 Ohms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSH7M1306400
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSRH7H-M
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Вес, г 5.2

Техническая документация

Datasheet
pdf, 414 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»