BD9S111NUX-CE2, Switching Voltage Regulators 2.7 V to 5.5 V Input, 1 A Single Synchronous Buck DC-DC Converter for Automotive.

BD9S111NUX-CE2, Switching Voltage Regulators 2.7 V to 5.5 V Input, 1 A Single Synchronous Buck DC-DC Converter for Automotive.
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 5-7 недель
560 руб.
от 10 шт.440 руб.
от 100 шт.358 руб.
от 250 шт.314.70 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006209309
Артикул: BD9S111NUX-CE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Automotive Switching Regulators
ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 1 A
Package / Case: VSON008X2020-8
Part # Aliases: BD9S111NUX-C
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: PMIC
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: DC/DC Converter

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.