R6007JND3TL1, MOSFETs R6007JND3 is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.

R6007JND3TL1, MOSFETs R6007JND3 is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.
Изображения служат только для ознакомления,
см. техническую документацию
2430 шт., срок 5-7 недель
540 руб.
от 10 шт.370 руб.
от 100 шт.316 руб.
от 250 шт.271.13 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006212588
Артикул: R6007JND3TL1
Бренд: Rohm

Описание

Unclassified
R60xx PrestoMOS™ High-Voltage MOSFETs
ROHM Semiconductor R60xx PrestoMOS™ High-Voltage MOSFETs incorporate fast recovery diodes to optimize board space while providing 600V in five package types. These third-generation metal-oxide semiconductor field-effect transistors are ideal for power supplies with integrated inverters. The devices' high-speed switching combined with an internal diode with high Reverse Recovery Time (t rr ) characteristics optimize efficiency and lower loss while contributing to smaller designs.

Технические параметры

Brand: ROHM Semiconductor
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 25 ns
Id - Continuous Drain Current: 7 A
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-252-3
Packaging: Reel, Cut Tape
Part # Aliases: R6007JND3
Pd - Power Dissipation: 96 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 17.5 nC
Rds On - Drain-Source Resistance: 780 mOhms
Rise Time: 15 ns
Series: BM14270MUV-LB
Subcategory: MOSFETs
Technology: Si
Tradename: PrestoMOS
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 17 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Вес, г 0.33

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.