SCR38B-350-1R8B008JH-BK, Common Mode Chokes / Filters 500V 35A 850uH DCR=2.7mOhms
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
2 950 руб.
от 12 шт. —
2 450 руб.
от 24 шт. —
2 250 руб.
1 шт.
на сумму 2 950 руб.
Плати частями
от 739 руб. × 4 платежа
от 739 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
• Proprietary S15H ferrite material
• High permeability
• High impedance
• Space saving due to high permeability material
• UL 94 V-0 flame retardant rated base and cap
Технические параметры
DC Ток | 35А |
Индуктивность | 850мкГн |
Линейка Продукции | SCR38 Series |
DC Current Rating | 35A |
Inductance | 850µH |
Product Range | SCR38 Series |