BTS3405G, Power Switch ICs - Power Distribution HITFET IC PWR SWITCH LOW SIDE 0.55A

BTS3405G, Power Switch ICs - Power Distribution HITFET IC PWR SWITCH LOW SIDE 0.55A
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.410 руб.
от 100 шт.314 руб.
от 250 шт.274.92 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006213661
Артикул: BTS3405G

Описание

Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 600 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 45 us
On Resistance - Max: 700 mOhms
On Time - Max: 38 us
Output Current: 350 mA
Package / Case: SOIC-8
Part # Aliases: BTS345GXT SP000237783 BTS3405GXUMA1
Pd - Power Dissipation: 780 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: HITFET
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: -0.2 V
Tradename: HITFET
Type: Low Side
Brand Infineon Technologies
Current Limit 600 mA
Factory Pack Quantity 2500
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 2 Output
Off Time - Max 45 us
On Resistance - Max 700 mOhms
On Time - Max 38 us
Operating Supply Voltage -0.2 V to 10 V
Output Current 350 mA
Package / Case SOIC-8
Packaging Reel
Part # Aliases BTS3405GXT BTS3405GXUMA1 SP000237783
Pd - Power Dissipation 780 mW
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series HITFET
Supply Voltage - Max 10 V
Supply Voltage - Min -0.2 V
Tradename HITFET
Type Low Side
Вес, г 0.08

Техническая документация

Datasheet
pdf, 359 КБ