TLHG4401, Standard LEDs - Through Hole Green Tint Diffused
![Фото 1/4 TLHG4401, Standard LEDs - Through Hole Green Tint Diffused](https://static.chipdip.ru/lib/200/DOC001200174.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162290.jpg)
![](https://static.chipdip.ru/lib/784/DOC023784320.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
160 руб.
от 10 шт. —
110 руб.
от 100 шт. —
66 руб.
от 1000 шт. —
45.81 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
LED Uni-Color Green 565nm 2-Pin T-1 T/R
Технические параметры
Dominant Wavelength | 575 nm |
Forward Voltage | 3 V |
LED Colours | Green |
Lens Colour | Green |
Lens Shape | Round |
Luminous Intensity | 6 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Viewing Angle | 60 ° |
Automotive | No |
Color | Green |
Diameter | 3.2 |
Dominant Wavelength (nm) | 575(Max) |
ECCN (US) | EAR99 |
High Brightness | No |
High Power | No |
Intensity | 14mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | GaP |
Lens Appearance | Colored Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 565 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 15 |
Supplier Color | Green |
Supplier Package | T-1 |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 60 |
Вес, г | 0.126 |
Техническая документация
Datasheet
pdf, 218 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLHG4401
pdf, 204 КБ
Datasheet TLHG5400
pdf, 202 КБ