C1206S103J5RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 5% AEC-Q200
![C1206S103J5RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 5% AEC-Q200](https://static.chipdip.ru/lib/818/DOC002818575.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manµFactured in state of the art ISO/TS 16949: 2009 certified facilities and are widely used in general electronic applications.
• AEC-Q200 automotive qualified
• Floating electrode/fail open design
• Non-polar device, minimizing installation concerns
• 100% Pure matte tin-plated termination finish allowing for excellent solderability
• SnPb termination finish option available (5% Pb minimum)
• Capacitance offerings ranging from 150pF to 0.22µF
• DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск Емкости | ±5% | |
Емкость | 10000пФ | |
Квалификация | AEC-Q200 | |
Корпус Керамического Конденсатора | 1206(3216 Метрический) | |
Корпус Конденсатора / Пакет | 1206(3216 метрический) | |
Линейка Продукции | S Series FE-CAP Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Наименование серии | S FE-CAP | |
Напряжение (DC) | 50В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Вес, г | 0.5 |