WPRT50AB-6R8JB168, Wirewound Resistors - Chassis Mount Wirewound Power Radial Terminal
![WPRT50AB-6R8JB168, Wirewound Resistors - Chassis Mount Wirewound Power Radial Terminal](https://static.chipdip.ru/lib/782/DOC029782295.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
496 шт., срок 6-8 недель
1 670 руб.
от 10 шт. —
1 400 руб.
от 25 шт. —
1 240 руб.
от 50 шт. —
1 073.30 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
WPRT Wirewound ResistorsWelwyn / TT Electronics WPRT Wirewound Resistors feature 10W to 50W power range, up to 250W overload, quick connect or soldered tags, optional mounting bracket, and flameproof construction. These high-power resistors offer high overload rating and optimized surge energy capacity and are designed for high-power energy conversion systems in such areas as electric vehicles and motor drives. Welwyn / TT Electronics WPRT is ideal for use in industrial, automotive, and energy.
Технические параметры
Brand: | Welwyn Components/TT Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Manufacturer: | TT Electronics |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | -55 C to+155 C |
Packaging: | Bulk |
Power Rating: | 50 W |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Ceramic Encased Resistors |
Qualification: | AEC-Q200 |
Resistance: | 6.8 Ohms |
Series: | WPRT |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 400 PPM/C |
Termination Style: | Quick Connect |
Tolerance: | 5% |
Вес, г | 94 |
Техническая документация
Datasheet
pdf, 756 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.