MLF2012DR56JTD25, RF Inductors - SMD 560nH 550mohms 150mA +/-5% Fer AEC-Q200

MLF2012DR56JTD25, RF Inductors - SMD 560nH 550mohms 150mA +/-5% Fer AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2126 шт., срок 5-7 недель
78 руб.
от 10 шт.53 руб.
от 100 шт.38 руб.
от 1000 шт.28.99 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006219786
Артикул: MLF2012DR56JTD25
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
Signal Inductors
TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 560 nH
Manufacturer: TDK
Maximum DC Current: 150 mA
Maximum DC Resistance: 550 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 25
Qualification: AEC-Q200
Self Resonant Frequency: 210 MHz
Series: MLF
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 25 MHz
Tolerance: 5%
Type: Multilayer
Вес, г 0.01

Техническая документация

Datasheet
pdf, 305 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.