SC-20-104, Common Mode Chokes / Filters 1mH 250V 20A DCR=0.008Ohms

SC-20-104, Common Mode Chokes / Filters 1mH 250V 20A DCR=0.008Ohms
Изображения служат только для ознакомления,
см. техническую документацию
2 520 руб.
от 10 шт.2 070 руб.
от 30 шт.1 800 руб.
от 60 шт.1 735.47 руб.
1 шт. на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
Номенклатурный номер: 8006220463
Артикул: SC-20-104
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 52 mm
Factory Pack Quantity: Factory Pack Quantity: 90
Filter Type: Common mode
Inductance: 1 mH
Manufacturer: KEMET
Maximum DC Current: 20 A
Maximum DC Resistance: 8 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC201040000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SC
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Вес, г 103.3

Техническая документация

Datasheet
pdf, 1077 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»