CRD300DA12E-XM3, Power Management IC Development Tools Gate Driver Evaluation Board

CRD300DA12E-XM3, Power Management IC Development Tools Gate Driver Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
2 005 600 руб.
1 шт. на сумму 2 005 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006220489
Артикул: CRD300DA12E-XM3
Бренд: WOLFSPEED

Описание

Engineering Development Tools\Power Management IC Development Tools
CRDx00DA12E-XM3 Three-Phase Inverters

Wolfspeed CRDx00DA12E-XM3 Three-Phase Inverters use the XM3 power module platform and offer best-in-class system system-level power density and efficiency. The XM3 power module platform is optimized for the SiC MOSFETs in a high-density and low inductance footprint. This footprint reduces the system-level losses and simplifies the overall system design. The CRDx00DA12E-XM3 inverters provide over twice the power density compared to other Si-based designs and over 98% efficiency. Typical applications include active front ends, vehicle traction inverters, UPS, industrial motor drives, energy storage, and smart grid/flexible AC transmission systems.

Технические параметры

Brand: Wolfspeed
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Industrial, Renewable Energy
Input Voltage: 800 V
Manufacturer: Wolfspeed
Maximum Operating Temperature: +40 C
Output Current: 360 A
Output Voltage: 5 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: CAB450M12XM3, CGD12HBXMP
Type: Inverter
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.