DVP-7031E, Video Modules 4-CH Composite H.264/MPEG4 mini-PCIe Video Capture Card with SDK (Software Compression)

DVP-7031E, Video Modules 4-CH Composite H.264/MPEG4 mini-PCIe Video Capture Card with SDK (Software Compression)
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 930 руб.
Добавить в корзину 1 шт. на сумму 29 930 руб.
Номенклатурный номер: 8006222359
Артикул: DVP-7031E
Бренд: Advantech

Описание

Embedded Solutions\Video Modules
DVP-7031E Video Capture Module with SDK
Advantech DVP-7031E Video Capture Module with Software Development Kit (SDK) is a Mini PCIe-bus software compression video capture card. This video capture module features 4-channel video inputs with H.264/MPEG4 software compression. Tha maximum recording rate of this video capture module is 30/25 fps (NTSC/PAL) @ D1/ch. The DVP-7031E includes an easy to use SDK that allows integrating video capture modules into different types of systems. This video capture module is an ideal solution for video capture applications and surveillance.

Технические параметры

Brand: Advantech
Display Resolution - Pixels: 720x480
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Audio, Mini-PCIe
Manufacturer: Advantech
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Number of Channels: 4 Channel
Number of frames per second: 30 fps
Packaging: Bulk
Product Category: Video Modules
Product Type: Video Cards
Product: Video Capture Cards
Series: DVP-7031E
Subcategory: Embedded Solutions
Video Format Supported: H.264, MPEG4, NTSC, PAL
Вес, г 136.4

Техническая документация

Datasheet
pdf, 719 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.