T60404-N4646-X201, Board Mount Current Sensors Current Sensor 200A pri open +/-15V

T60404-N4646-X201, Board Mount Current Sensors Current Sensor 200A pri open +/-15V
Изображения служат только для ознакомления,
см. техническую документацию
787 шт., срок 5-7 недель
6 920 руб.
от 10 шт.5 130 руб.
от 25 шт.4 540 руб.
от 60 шт.4 183.20 руб.
1 шт. на сумму 6 920 руб.
Плати частями
от 1 730 руб. × 4 платежа
Номенклатурный номер: 8006223839
Артикул: T60404-N4646-X201
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC tolerant VITROPERM® CTs with high linearity performance and very compact design.

Технические параметры

Accuracy: 0.5%
Brand: Vacuumschmelze
Core Size: 11 mm X 20.5 mm
Current Rating: 200 A
Factory Pack Quantity: Factory Pack Quantity: 60
Frequency Range: DC to 100 kHz
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 15 V
Output Type: Analog-Current
Packaging: Tray
Part # Aliases: 4646-X201
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 1 us
Sensor Type: Closed Loop
Series: T60404
Subcategory: Sensors
Вес, г 36.7

Техническая документация

Datasheet
pdf, 86 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.