TLHG4900, Standard LEDs - Through Hole Green Clear Non-Diff
![Фото 1/3 TLHG4900, Standard LEDs - Through Hole Green Clear Non-Diff](https://static.chipdip.ru/lib/467/DOC023467683.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/755/DOC047755460.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
220 руб.
от 10 шт. —
160 руб.
от 100 шт. —
101 руб.
от 500 шт. —
88.57 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast.
Технические параметры
Dominant Wavelength | 575 nm |
Forward Voltage | 3 V |
LED Colours | Green |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 37 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Viewing Angle | ±16 ° |
Front | convex |
LED colour | green |
LED current | 10mA |
LED diameter | 3mm |
LED lens | transparent |
Luminosity | 16…37mcd |
Manufacturer | VISHAY |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 2.4…3V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Wavelength | 562…575nm |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 172 КБ
Datasheet TLHG4401
pdf, 277 КБ