MCC310-12IO1, Discrete Semiconductor Modules 310 Amps 1200V

Фото 1/2 MCC310-12IO1, Discrete Semiconductor Modules 310 Amps 1200V
Изображения служат только для ознакомления,
см. техническую документацию
34 310 руб.
от 10 шт.27 830 руб.
Добавить в корзину 1 шт. на сумму 34 310 руб.
Плати частями
от 8 579 руб. × 4 платежа
Номенклатурный номер: 8006224127
Артикул: MCC310-12IO1
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
AC/DC Power Supply
Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Технические параметры

Brand: IXYS
Factory Pack Quantity: Factory Pack Quantity: 2
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 150 mA
Manufacturer: IXYS
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mounts
Package / Case: Y2-DCB
Packaging: Bulk
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Thyristor Power Modules
Series: MCC310
Subcategory: Discrete Semiconductor Modules
Technology: Si
Type: Phase Leg
Vf - Forward Voltage: 1.32 V
Vr - Reverse Voltage: 1.2 kV
Maximum Gate Trigger Current 150mA
Maximum Gate Trigger Voltage 2V
Maximum Holding Current 150mA
Maximum Operating Temperature +140 °C
Minimum Operating Temperature -40 °C
Mounting Type Panel Mount
Package Type Y2 DCB
Peak On-State Voltage 1.32V
Pin Count 7
Rated Average On-State Current 320A
Repetitive Peak Forward Blocking Voltage 1200V
Repetitive Peak Off-State Current 40mA
Repetitive Peak Reverse Voltage 1200V
Surge Current Rating 9.8kA
Thyristor Type SCR Module
Вес, г 255.2

Техническая документация

Datasheet
pdf, 174 КБ
Datasheet
pdf, 180 КБ

Дополнительная информация

Калькуляторы группы «Диодно-тиристорные модули»