AP25HV, Trimmer / Variable Capacitors PTFE Dielectric 750V 1.0 to 23.0pF
![Фото 1/2 AP25HV, Trimmer / Variable Capacitors PTFE Dielectric 750V 1.0 to 23.0pF](https://static.chipdip.ru/lib/845/DOC028845485.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/388/DOC007388159.jpg)
167 шт., срок 4-7 недель
13 140 руб.
от 10 шт. —
10 910 руб.
от 20 шт. —
9 760 руб.
от 50 шт. —
9 231.12 руб.
Добавить в корзину 1 шт.
на сумму 13 140 руб.
Плати частями
от 3 285 руб. × 4 платежа
от 3 285 руб. × 4 платежа
Описание
Passive Components\Capacitors\Trimmer / Variable Capacitors
Voltronics Ceramic Half-Turn SMT CapacitorsVoltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.
Технические параметры
Brand: | Knowles Voltronics |
Capacitance Range: | 1 pF to 23 pF |
Diameter: | 7.62 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Knowles |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Operating Temperature Range: | -65 C to+125 C |
Packaging: | Bulk |
Product Category: | Trimmer/Variable Capacitors |
Product Type: | Trimmer/Variable Capacitors |
Product: | Trimmer Capacitors-PTFE Dielectric |
Series: | AP_HV |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Type: | Multi-Turn PTFE Trimmer Capacitors |
Voltage Rating: | 750 V |
Adjustment Type | Side |
Capacitance Range | 1 ~ 23pF |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
ECCN | EAR99 |
Features | General Purpose |
Height - Seated (Max) | 0.500"" (12.70mm) |
HTSUS | 8532.30.0010 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -65В°C ~ 125В°C |
Package | Bulk |
Q @ Freq | 2000 @ 100MHz |
Size / Dimension | 0.220"" Dia (5.59mm) |
Voltage - Rated | 750V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.