LM339M/NOPB, Analog Comparators LOW PWR LOW OFFSET VLTG QUAD COMPARATOR
![Фото 1/4 LM339M/NOPB, Analog Comparators LOW PWR LOW OFFSET VLTG QUAD COMPARATOR](https://static.chipdip.ru/lib/775/DOC043775727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/995/DOC010995616.jpg)
![](https://static.chipdip.ru/lib/771/DOC027771832.jpg)
![](https://static.chipdip.ru/lib/771/DOC027771840.jpg)
370 руб.
от 10 шт. —
250 руб.
от 110 шт. —
191 руб.
от 550 шт. —
140.65 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Описание IC: comparator; precision; Cmp: 4; SMT; SO14; tube; 50nA Характеристики Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 30 |
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 5@30V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 760 |
Maximum Propagation Delay Time (ns) | 700(Typ) |
Maximum Quiescent Current (mA) | 2@5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 85 |
Minimum Dual Supply Voltage (V) | ±1 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | -25 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | Open Collector |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Output Current (mA) | 16@5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Comparator Type | General Purpose |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 to 28 V |
Typical Voltage Gain | 106.02 dB |
Width | 3.91mm |
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±1(V) |
Input Bias Current (Typ) | 250(nA) |
Input Offset Voltage | 5(mV) |
Number of Elements | 4 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Power Dissipation | 760(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Response Time | 1300(ns) |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Supply Current | 2(mA) |
Technology | Bipolar |
Voltage Gain in dB | 106.02(dB) |
Вес, г | 0.241 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 2244 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем